
EVAL-L9942 | |
|---|---|
DigiKey Part Number | EVAL-L9942-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9942 |
Description | EVAL BOARD FOR L9942 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L9942 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L9942 |
Packaging Bulk | Primary Attributes Motors (Stepper) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Stepper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,75000 € | 66,75 € |
| Unit Price without VAT: | 66,75000 € |
|---|---|
| Unit Price with VAT: | 79,43250 € |

