
EVAL-L9788 | |
|---|---|
DigiKey Part Number | 497-EVAL-L9788-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9788 |
Description | EVAL BOARD FOR L9788 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L9788 - Automotive Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Automotive | |
Embedded | - | |
Utilized IC / Part | L9788 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 € | 135,86 € |
| Unit Price without VAT: | 135,86000 € |
|---|---|
| Unit Price with VAT: | 161,67340 € |

