
EVAL-L9001 | |
|---|---|
DigiKey Part Number | 497-EVAL-L9001-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L9001 |
Description | EVAL BOARD FOR L9001 |
Customer Reference | |
Detailed Description | L9001 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | L9001 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,66000 € | 24,66 € |
| Unit Price without VAT: | 24,66000 € |
|---|---|
| Unit Price with VAT: | 29,34540 € |

