
EVAL-L5965 | |
|---|---|
DigiKey Part Number | EVAL-L5965-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L5965 |
Description | EVAL BOARD FOR L5965 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L5965 - Automotive Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Automotive |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part L5965 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 € | 97,85 € |
| Unit Price without VAT: | 97,85000 € |
|---|---|
| Unit Price with VAT: | 116,44150 € |

