FDA903U - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-FDA903U-SA

DigiKey Part Number
497-EVAL-FDA903U-SA-ND
Manufacturer
Manufacturer Product Number
EVAL-FDA903U-SA
Description
EVAL BOARD FOR FDA903U
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
FDA903U - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
1-Channel (Mono)
Manufacturer
STMicroelectronics
Voltage - Supply
3.3V ~ 18V
Packaging
Bulk
Utilized IC / Part
FDA903U
Part Status
Active
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,72000 €151,72 €
Manufacturers Standard Package
Unit Price without VAT:151,72000 €
Unit Price with VAT:180,54680 €