
EVAL-FDA803D-SA | |
|---|---|
DigiKey Part Number | EVAL-FDA803D-SA-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-FDA803D-SA |
Description | EVAL BOARD FOR FDA803D |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FDA803D - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 2Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Utilized IC / Part | FDA803D | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,80000 € | 110,80 € |
| Unit Price without VAT: | 110,80000 € |
|---|---|
| Unit Price with VAT: | 131,85200 € |

