
EV-VNQ9050LAJ | |
|---|---|
DigiKey Part Number | 497-EV-VNQ9050LAJ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNQ9050LAJ |
Description | VNQ9050LAJ EVALUATION BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VNQ9050LAJ - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | VNQ9050LAJ | |
Primary Attributes | 4V ~ 28V Operating Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 € | 26,84 € |
| 10 | 26,77600 € | 267,76 € |
| 25 | 26,75160 € | 668,79 € |
| 100 | 26,71460 € | 2.671,46 € |
| 250 | 26,69004 € | 6.672,51 € |
| Unit Price without VAT: | 26,84000 € |
|---|---|
| Unit Price with VAT: | 31,93960 € |

