
EV-VNH9045AQ | |
|---|---|
DigiKey Part Number | 497-EV-VNH9045AQ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNH9045AQ |
Description | EV-VNH90XXAQ EVALUATION BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VNH9045AQ VIPower™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | VNH9045AQ | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,46000 € | 33,46 € |
| 10 | 33,38000 € | 333,80 € |
| 25 | 33,34920 € | 833,73 € |
| 100 | 33,30330 € | 3.330,33 € |
| 250 | 33,27272 € | 8.318,18 € |
| Unit Price without VAT: | 33,46000 € |
|---|---|
| Unit Price with VAT: | 39,81740 € |

