
EV-VND9016AJ | |
|---|---|
DigiKey Part Number | 497-EV-VND9016AJ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND9016AJ |
Description | EVAL BOARD FOR VND9016AJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VND9016AJ - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | VND9016AJ | |
Primary Attributes | 4V ~ 28V Operating Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,69000 € | 32,69 € |
| Unit Price without VAT: | 32,69000 € |
|---|---|
| Unit Price with VAT: | 38,90110 € |

