
EV-VND7E040AJ | |
|---|---|
DigiKey Part Number | 497-EV-VND7E040AJ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND7E040AJ |
Description | EVAL BOARD FOR VND7E040AJ |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | VND7E040AJ - High Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part VND7E040AJ |
Manufacturer STMicroelectronics | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function High Side Driver (External FET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

