
EV-VND7140AJ | |
|---|---|
DigiKey Part Number | 497-14928-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND7140AJ |
Description | EVAL BOARD FOR VND7140AJ |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VND7140AJ VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer STMicroelectronics | Utilized IC / Part VND7140AJ |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

