
EV-VND5E050J | |
|---|---|
DigiKey Part Number | 497-13468-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND5E050J |
Description | EVAL BOARD FOR VND5E050J |
Customer Reference | |
Detailed Description | VND5E050J VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer STMicroelectronics | Utilized IC / Part VND5E050J |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

