
EV-VN7E010AJ | |
|---|---|
DigiKey Part Number | 497-EV-VN7E010AJ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN7E010AJ |
Description | EVAL BOARD FOR VN7E010AJ |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VN7E010AJ - High Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part VN7E010AJ |
Manufacturer STMicroelectronics | Primary Attributes 1-Channel (Single) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function High Side Driver (External FET) |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

