
EV-VN7040AS | |
|---|---|
DigiKey Part Number | 497-14934-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN7040AS |
Description | EVAL BOARD FOR VN7040AS |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VN7040AS VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | VN7040AS | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

