MFR Recommended

EV-VN7016AJ | |
|---|---|
DigiKey Part Number | EV-VN7016AJ-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN7016AJ |
Description | EVAL BOARD FOR VN7016AJ |
Customer Reference | |
Detailed Description | VN7016AJ VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | VN7016AJ | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


