Image for EV-L99LDLH32REL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-L99LDLH32REL

DigiKey Part Number
497-EV-L99LDLH32REL-ND
Manufacturer
Manufacturer Product Number
EV-L99LDLH32REL
Description
EVAL BOARD FOR L99LDLH32
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L99LDLH32 - 32 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
15mA
Outputs and Type
32 Non-Isolated Outputs
Voltage - Output
35V
Features
Dimmable
Voltage - Input
5.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
L99LDLH32
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,74000 €24,74 €
Manufacturers Standard Package
Unit Price without VAT:24,74000 €
Unit Price with VAT:29,44060 €