
EV-L99LDLH32GEN | |
|---|---|
DigiKey Part Number | 497-EV-L99LDLH32GEN-ND |
Manufacturer | |
Manufacturer Product Number | EV-L99LDLH32GEN |
Description | EVAL BOARD FOR L99LDLH32 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L99LDLH32 - 32 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 35V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 5.5V ~ 40V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 15mA | Utilized IC / Part L99LDLH32 |
Outputs and Type 32 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,82000 € | 60,82 € |
| Unit Price without VAT: | 60,82000 € |
|---|---|
| Unit Price with VAT: | 72,37580 € |

