
ESM4045DV | |
|---|---|
DigiKey Part Number | 497-6692-5-ND |
Manufacturer | |
Manufacturer Product Number | ESM4045DV |
Description | TRANS NPN DARL 450V 42A ISOTOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 450 V 42 A 150 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 42 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 2A, 35A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 35A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |

