
ESM3045DV | |
|---|---|
DigiKey Part Number | ESM3045DV-ND |
Manufacturer | |
Manufacturer Product Number | ESM3045DV |
Description | TRANS NPN DARL 450V 24A ISOTOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 450 V 24 A 125 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 24 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 1.2A, 20A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 20A, 5V | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |

