
ESM2030DV | |
|---|---|
DigiKey Part Number | 497-7232-5-ND |
Manufacturer | |
Manufacturer Product Number | ESM2030DV |
Description | TRANS NPN DARL 300V 67A ISOTOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 300 V 67 A 150 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 56A, 5V |
Mfr | Power - Max 150 W |
Packaging Tube | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Transistor Type | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 67 A | Supplier Device Package ISOTOP® |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.6A, 56A |

