
ESDZX168B-1BF4 | |
|---|---|
DigiKey Part Number | 497-ESDZX168B-1BF4TR-ND - Tape & Reel (TR) 497-ESDZX168B-1BF4CT-ND - Cut Tape (CT) 497-ESDZX168B-1BF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDZX168B-1BF4 |
Description | TVS DIODE 16VWM 24VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 2.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.1pF @ 5GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05790 € | 5,79 € |
| 500 | 0,04214 € | 21,07 € |
| 1.000 | 0,03701 € | 37,01 € |
| 2.000 | 0,03267 € | 65,34 € |
| 5.000 | 0,02796 € | 139,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.000 | 0,02311 € | 392,87 € |
| 34.000 | 0,02096 € | 712,64 € |
| 51.000 | 0,01986 € | 1.012,86 € |
| 85.000 | 0,01862 € | 1.582,70 € |
| 119.000 | 0,01789 € | 2.128,91 € |
| 170.000 | 0,01718 € | 2.920,60 € |
| 425.000 | 0,01562 € | 6.638,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

