
ESDZV053-1BF5 | |
|---|---|
DigiKey Part Number | 497-ESDZV053-1BF5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDZV053-1BF5 |
Description | TVS DIODE 5.5VWM 10VC ST01005 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount ST01005 |
Datasheet | Datasheet |
EDA/CAD Models | ESDZV053-1BF5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,01636 € | 981,60 € |
| 120.000 | 0,01499 € | 1.798,80 € |
| 180.000 | 0,01429 € | 2.572,20 € |
| 300.000 | 0,01351 € | 4.053,00 € |
| 420.000 | 0,01304 € | 5.476,80 € |
| 600.000 | 0,01259 € | 7.554,00 € |
| Unit Price without VAT: | 0,01636 € |
|---|---|
| Unit Price with VAT: | 0,01947 € |

