10V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDZL5-1F4

DigiKey Part Number
497-17544-2-ND - Tape & Reel (TR)
497-17544-1-ND - Cut Tape (CT)
497-17544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDZL5-1F4
Description
TVS DIODE 5.5VWM 10VC 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
ESDZL5-1F4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
60W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
7.5pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
1000,04630 €4,63 €
5000,03346 €16,73 €
1.0000,02928 €29,28 €
2.0000,02575 €51,50 €
5.0000,02190 €109,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01829 €274,35 €
30.0000,01647 €494,10 €
45.0000,01555 €699,75 €
75.0000,01450 €1.087,50 €
105.0000,01388 €1.457,40 €
150.0000,01328 €1.992,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €