
ESDV5-1BF4 | |
|---|---|
DigiKey Part Number | 497-17905-2-ND - Tape & Reel (TR) 497-17905-1-ND - Cut Tape (CT) 497-17905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDV5-1BF4 |
Description | TVS DIODE 5.5VWM 16.3VC ST0201 |
Customer Reference | |
Detailed Description | 16.3V Clamp 1.7A Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDV5-1BF4 Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 7pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04295 € | 42,95 € |
| 2.000 | 0,03797 € | 75,94 € |
| 5.000 | 0,03255 € | 162,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02748 € | 412,20 € |
| 30.000 | 0,02492 € | 747,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

