
ESDAXLC6-1BU2 | |
|---|---|
DigiKey Part Number | 497-13414-2-ND - Tape & Reel (TR) 497-13414-1-ND - Cut Tape (CT) 497-13414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC6-1BU2 |
Description | TVS DIODE 3VWM 17VC 0201 |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC6-1BU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,05952 € | 29,76 € |
| 1.000 | 0,05251 € | 52,51 € |
| 2.000 | 0,04660 € | 93,20 € |
| 5.000 | 0,04018 € | 200,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03418 € | 512,70 € |
| 30.000 | 0,03115 € | 934,50 € |
| 45.000 | 0,02961 € | 1.332,45 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






