Similar

ESDAXLC5-1U2 | |
|---|---|
DigiKey Part Number | 497-ESDAXLC5-1U2TR-ND - Tape & Reel (TR) 497-ESDAXLC5-1U2CT-ND - Cut Tape (CT) 497-ESDAXLC5-1U2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC5-1U2 |
Description | TVS DIODE 3.6VWM 8VC 0201 |
Customer Reference | |
Detailed Description | 8V Clamp 2.2A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC5-1U2 Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.7pF @ 3MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC2305S1Q_R1_00001 | Panjit International Inc. | 8.870 | 3757-PEC2305S1Q_R1_00001CT-ND | 0,11000 € | Similar |







