
ESDAXLC4-1BF3 | |
|---|---|
DigiKey Part Number | 497-11225-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAXLC4-1BF3 |
Description | TVS DIODE 3VWM 10VC 2FLIPCHIP |
Customer Reference | |
Detailed Description | 10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 55W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 0.3pF @ 200MHz ~ 3GHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case 2-XFBGA, FCBGA |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |

