ESDAVLC6-1BV2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 133.834
Unit Price: 0,09000 €
Datasheet
Image for ESDAVLC6-1BV2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAVLC6-1BV2

DigiKey Part Number
ESDAVLC6-1BV2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDAVLC6-1BV2
Description
TVS DIODE 3VWM 18VC 2SMD
Customer Reference
Detailed Description
18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD
EDA/CAD Models
ESDAVLC6-1BV2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes