
ESDAVLC5-4BX4 | |
|---|---|
DigiKey Part Number | 497-15492-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAVLC5-4BX4 |
Description | TVS DIODE 3VWM 18VC 4-MICRO-X |
Customer Reference | |
Detailed Description | 18V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-Micro-X |
Datasheet | Datasheet |
EDA/CAD Models | ESDAVLC5-4BX4 Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 4-Micro-X |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 5.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18V |

