
ESDAVLC12-1BV2 | |
|---|---|
DigiKey Part Number | 497-15491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAVLC12-1BV2 |
Description | TVS DIODE 10.5VWM 20VC ST01005 |
Customer Reference | |
Detailed Description | 20V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount ST01005 |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 7pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.5V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 12V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |

