Clamp Ipp Tvs Diode Surface Mount 9-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAULC6-8F3

DigiKey Part Number
497-10872-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDAULC6-8F3
Description
TVS DIODE 3VWM 9-FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 9-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
ESDAULC6-8F3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Applications
General Purpose
Series
Capacitance @ Frequency
1.2pF @ 1MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Steering (Rail to Rail)
Package / Case
9-UFBGA, FCBGA
Unidirectional Channels
8
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.