
ESDAULC6-3BF2 | |
|---|---|
DigiKey Part Number | 497-7749-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDAULC6-3BF2 |
Description | TVS DIODE 5VWM 4FLIPCHIP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-FlipChip (1.6x1.1) |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-WFBGA, FCBGA |
Type Zener | Supplier Device Package |
Bidirectional Channels 3 | Base Product Number |
Voltage - Reverse Standoff (Typ) 5V |

