
ESDAULC6-1U2 | |
|---|---|
DigiKey Part Number | 497-ESDAULC6-1U2TR-ND - Tape & Reel (TR) 497-ESDAULC6-1U2CT-ND - Cut Tape (CT) 497-ESDAULC6-1U2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAULC6-1U2 |
Description | TVS DIODE 3VWM 13VC 0201 |
Customer Reference | |
Detailed Description | 13V Clamp 1.4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAULC6-1U2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1.4A (8/20µs) | |
Power - Peak Pulse | 18W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,06831 € | 68,31 € |
| 2.000 | 0,06088 € | 121,76 € |
| 5.000 | 0,05280 € | 264,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04526 € | 678,90 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

