
ESDARF02-1BU2 | |
|---|---|
DigiKey Part Number | 497-15490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDARF02-1BU2 |
Description | TVS DIODE 3VWM 30VC 0201 |
Customer Reference | |
Detailed Description | 30V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.24pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03748 € | 562,20 € |
| 30.000 | 0,03432 € | 1.029,60 € |
| 45.000 | 0,03335 € | 1.500,75 € |
| Unit Price without VAT: | 0,03748 € |
|---|---|
| Unit Price with VAT: | 0,04460 € |

