
ESDARF01-1BF4 | |
|---|---|
DigiKey Part Number | 497-14244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDARF01-1BF4 |
Description | TVS DIODE 100VWMWM 0201 FLIPCHIP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0201 FlipChip |
Category | Voltage - Breakdown (Min) 600mV |
Mfr | Power Line Protection No |
Series | Applications RF Antenna |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1.2pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 100mV | Base Product Number |

