
ESDALCL6-4P6A | |
|---|---|
DigiKey Part Number | 497-13528-2-ND - Tape & Reel (TR) 497-13528-1-ND - Cut Tape (CT) 497-13528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALCL6-4P6A |
Description | TVS DIODE 3VWM SOT666 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALCL6-4P6A Models |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection Yes |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22580 € | 22,58 € |
| 500 | 0,17078 € | 85,39 € |
| 1.000 | 0,15302 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13044 € | 391,32 € |
| 6.000 | 0,11906 € | 714,36 € |
| 9.000 | 0,11326 € | 1.019,34 € |
| 15.000 | 0,10674 € | 1.601,10 € |
| 21.000 | 0,10288 € | 2.160,48 € |
| 30.000 | 0,09913 € | 2.973,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

