
ESDALC8-1BF4 | |
|---|---|
DigiKey Part Number | 497-15000-2-ND - Tape & Reel (TR) 497-15000-1-ND - Cut Tape (CT) 497-15000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC8-1BF4 |
Description | TVS DIODE 6VWM 16VC 0201 |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 8.6A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC8-1BF4 Models |
Category | Current - Peak Pulse (10/1000µs) 8.6A (8/20µs) |
Mfr | Power - Peak Pulse 165W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDM3051MXT5G | onsemi | 15.000 | ESDM3051MXT5GOSCT-ND | 0,26000 € | Similar |
| TVSL02V07C006 | Eaton - Electronics Division | 21.680 | 283-TVSL02V07C006CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05890 € | 5,89 € |
| 500 | 0,04282 € | 21,41 € |
| 1.000 | 0,03758 € | 37,58 € |
| 2.000 | 0,03316 € | 66,32 € |
| 5.000 | 0,02834 € | 141,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

