Similar

ESDALC6V1-1BM2 | |
|---|---|
DigiKey Part Number | 497-5543-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1-1BM2 |
Description | TVS DIODE 3VWM SOD882 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-882 |
Category | Power - Peak Pulse 140W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SOD-882 |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDALC5-1BM2 | STMicroelectronics | 58 | 497-10981-1-ND | 0,30000 € | Similar |


