
ESDALC5-4BN4 | |
|---|---|
DigiKey Part Number | 497-13991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDALC5-4BN4 |
Description | TVS DIODE 5VWM 14.5VC 4UQFN |
Customer Reference | |
Detailed Description | 14.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-uQFN (1x0.8) |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 4-XFDFN Exposed Pad |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08629 € | 862,90 € |
| 20.000 | 0,08567 € | 1.713,40 € |
| Unit Price without VAT: | 0,08629 € |
|---|---|
| Unit Price with VAT: | 0,10269 € |

