
ESDALC5-1BF4 | |
|---|---|
DigiKey Part Number | 497-14819-2-ND - Tape & Reel (TR) 497-14819-1-ND - Cut Tape (CT) 497-14819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC5-1BF4 |
Description | TVS DIODE 5VWM 0201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 28W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04016 € | 20,08 € |
| 1.000 | 0,03523 € | 35,23 € |
| 2.000 | 0,03109 € | 62,18 € |
| 5.000 | 0,02658 € | 132,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

