
ESDALC14V2-2BP5 | |
|---|---|
DigiKey Part Number | 497-5541-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDALC14V2-2BP5 |
Description | TVS DIODE 12VWM SOT665 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 50W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-665 |
Bidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 12V | Base Product Number |
Voltage - Breakdown (Min) 14.2V |

