18.5V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount 2-µQFN (1.45x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA8V2-1MX2

DigiKey Part Number
497-10588-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDA8V2-1MX2
Description
TVS DIODE 5VWM 18.5VC 2UQFN
Customer Reference
Detailed Description
18.5V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount 2-µQFN (1.45x1.0)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
8.2V
Voltage - Clamping (Max) @ Ipp
18.5V
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10612 €636,72 €
Unit Price without VAT:0,10612 €
Unit Price with VAT:0,12628 €