Similar

ESDA6V1U1 | |
|---|---|
DigiKey Part Number | 497-3403-5-ND |
Manufacturer | |
Manufacturer Product Number | ESDA6V1U1 |
Description | TVS DIODE 5VWM 8-SOIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6.1V |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tube | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Unidirectional Channels 6 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA05-6E3/TR7 | Microchip Technology | 7.521 | 150-SMDA05-6E3/TR7CT-ND | 1,43000 € | Similar |


