Similar

ESDA6V1S3RL | |
|---|---|
DigiKey Part Number | 497-6636-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDA6V1S3RL |
Description | TVS DIODE 5.25VWM 20SO |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1S3RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 18 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |


