16V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA6V1LY

DigiKey Part Number
497-ESDA6V1LYTR-ND - Tape & Reel (TR)
497-ESDA6V1LYCT-ND - Cut Tape (CT)
497-ESDA6V1LYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1LY
Description
TVS DIODE 5.2VWM 16VC SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1LY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.2V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,23900 €2,39 €
1000,14370 €14,37 €
5000,12704 €63,52 €
1.0000,09036 €90,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06605 €198,15 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €