
ESDA5V3LY | |
|---|---|
DigiKey Part Number | 497-13259-2-ND - Tape & Reel (TR) 497-13259-1-ND - Cut Tape (CT) 497-13259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA5V3LY |
Description | TVS DIODE 3VWM 19VC SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA5V3LY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18810 € | 18,81 € |
| 500 | 0,14172 € | 70,86 € |
| 1.000 | 0,12673 € | 126,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10766 € | 322,98 € |
| 6.000 | 0,09805 € | 588,30 € |
| 9.000 | 0,09314 € | 838,26 € |
| 15.000 | 0,08764 € | 1.314,60 € |
| 21.000 | 0,08438 € | 1.771,98 € |
| 30.000 | 0,08120 € | 2.436,00 € |
| 75.000 | 0,07606 € | 5.704,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

