
ESDA37W | |
|---|---|
DigiKey Part Number | 497-18146-2-ND - Tape & Reel (TR) 497-18146-1-ND - Cut Tape (CT) 497-18146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA37W |
Description | TVS DIODE 36VWM SOT3233 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA37W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 6.3A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,08690 € | 8,69 € |
| 500 | 0,08606 € | 43,03 € |
| 1.000 | 0,08434 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05766 € | 172,98 € |
| 6.000 | 0,05508 € | 330,48 € |
| 9.000 | 0,05260 € | 473,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

