
ESDA25B1 | |
|---|---|
DigiKey Part Number | 497-6688-5-ND |
Manufacturer | |
Manufacturer Product Number | ESDA25B1 |
Description | TVS DIODE 24VWM 8-SOIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25B1 Models |
Category | Voltage - Breakdown (Min) 25V |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tube | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Bidirectional Channels 6 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 24V | Base Product Number |

