ESDA20P50-1U1M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 29.137
Unit Price: 0,32000 €
Datasheet
Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA20P50-1U1M

DigiKey Part Number
ESDA20P50-1U1M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDA20P50-1U1M
Description
TVS DIODE 18VWM
Customer Reference
Detailed Description
Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESDA20P50-1U1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
18.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
1100W (1.1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes