
ESDA19SC6 | |
|---|---|
DigiKey Part Number | 497-10700-2-ND - Tape & Reel (TR) 497-10700-1-ND - Cut Tape (CT) 497-10700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA19SC6 |
Description | TVS DIODE 15VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA19SC6 Models |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-23-6 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 15V | Base Product Number |
Voltage - Breakdown (Min) 19V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20140 € | 20,14 € |
| 500 | 0,15168 € | 75,84 € |
| 1.000 | 0,13561 € | 135,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11519 € | 345,57 € |
| 6.000 | 0,10489 € | 629,34 € |
| 9.000 | 0,09964 € | 896,76 € |
| 15.000 | 0,09375 € | 1.406,25 € |
| 21.000 | 0,09025 € | 1.895,25 € |
| 30.000 | 0,08686 € | 2.605,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

